Part Details for HBB21 by Siemens
Overview of HBB21 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBB21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HBB21-ND
|
DigiKey | LOAD BASE 30A HDDS 240V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$99.2400 | Buy Now |
DISTI #
982-HBB21
|
Mouser Electronics | Switch Hardware LOAD BASE 30A HDDS 240V | 0 |
|
$90.3800 / $98.3900 | Order Now |
DISTI #
71301358
|
RS | REPLACEMENT LOAD BASE 30A HDDS 240V | Siemens HBB21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.1900 / $100.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.6400 / $88.8700 | Buy Now |