Part Details for HBA47MFZRE by TE Connectivity
Overview of HBA47MFZRE by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBA47MFZRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6534
|
Newark | Through Hole Thick Film Resistor, Hb Series, 47 Mohm, 800 Mw, - 1%, 1 Kv, Radial Leaded Rohs Compliant: Yes |Cgs Te Connectivity HBA47MFZRE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 682 |
|
$2.5200 / $4.3700 | Buy Now |
DISTI #
16R4857
|
Newark | Through Hole Thick Film Resistor, Hb Series, 47 Mohm, 800 Mw, - 1%, 1 Kv, Radial Leaded |Cgs Te Connectivity HBA47MFZRE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.0500 | Buy Now |
DISTI #
A106175-ND
|
DigiKey | RES 47M OHM 1% 0.4W RADIAL Min Qty: 1 Lead time: 50 Weeks Container: Tray |
8 In Stock |
|
$2.6514 / $6.5100 | Buy Now |
DISTI #
1625960-9
|
Avnet Americas | Res Thick Film 47M Ohm 1% 4/5W ±100ppm/°C Molded RDL Thru-Hole - Tape and Reel (Alt: 1625960-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$2.6041 / $2.9401 | Buy Now |
DISTI #
279-HBA47MFZRE
|
Mouser Electronics | Thick Film Resistors - Through Hole HBA RE 47M 1% 100PPM RoHS: Compliant | 0 |
|
$2.6500 / $5.3100 | Order Now |
|
Onlinecomponents.com | Res Thick Film 47M Ohm 1% 0.8W ±100ppm/°C Molded RDL RoHS: Compliant |
9 In Stock |
|
$2.6300 / $3.8400 | Buy Now |
DISTI #
1625960-9
|
Avnet Americas | Res Thick Film 47M Ohm 1% 4/5W ±100ppm/°C Molded RDL Thru-Hole - Tape and Reel (Alt: 1625960-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$2.6041 / $2.9401 | Buy Now |
DISTI #
1625960-9
|
Avnet Abacus | Res High Voltage Thick Film 47M Ohm 1% 2/5W �100ppm/�C Epoxy Tray (Alt: 1625960-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 47M Ohm 1% 0.8W ±100ppm/°C Molded RDL RoHS: Compliant |
9 In Stock |
|
$2.6300 / $3.8400 | Buy Now |
Part Details for HBA47MFZRE
HBA47MFZRE CAD Models
HBA47MFZRE Part Data Attributes:
|
HBA47MFZRE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HBA47MFZRE
TE Connectivity
Fixed Resistor, 0.4W, 47000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE : 1000 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 8mm x 2.6mm | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 47000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |