Part Details for HB900 by 3M Interconnect
Overview of HB900 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6834
|
Newark | 78811409719 Hb-900 Tabletop Black T29900 |3M HB900 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5800 / $32.1600 | Buy Now |
DISTI #
3937-HB900-ND
|
DigiKey | TAPE DISPENSER 1" WIDE 3" CORE Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$45.3300 | Buy Now |
DISTI #
3M15551-ND
|
DigiKey | TAPE DISPENSER 1" WIDE 3" CORE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6476 / $27.5400 | Buy Now |
DISTI #
7000131574
|
Avnet Americas | Tartan HB901 Hand-Held Filament Tape Dispenser Black - Bulk (Alt: 7000131574) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-HB900
|
Mouser Electronics | Adhesive Tapes HB-900 TABLETOP BLACK T29900 RoHS: Compliant | 15 |
|
$21.2600 / $25.1900 | Buy Now |