Part Details for HB825-8.25-2P by Cixi Kefa Electronics Co Ltd
Overview of HB825-8.25-2P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB825-8.25-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x2P Corner pin Three sides 2 1 8.25mm -40��~+105�� 32A 450V Black 12~22 Straight pin 4 Plugin,P=8.25mm Barrier Terminal Blocks ROHS | 169 |
|
$0.0639 / $0.1157 | Buy Now |
|
LCSC | 1x2P Corner Tri-face 2 1 8.25mm -40+105 32A 450V Black 1222 Straight Needle 4 PluginP8.25mm Barrier Terminal Blocks ROHS | 108 |
|
$0.0646 / $0.1192 | Buy Now |