Part Details for HB56UW272EJN-7 by Hitachi Ltd
Results Overview of HB56UW272EJN-7 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HB56UW272EJN-7 Information
HB56UW272EJN-7 by Hitachi Ltd is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HB56UW272EJN-7
HB56UW272EJN-7 CAD Models
HB56UW272EJN-7 Part Data Attributes
|
HB56UW272EJN-7
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB56UW272EJN-7
Hitachi Ltd
EDO DRAM Module, 2MX72, 70ns, CMOS, DIMM-168
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 150994944 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 0.81 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HB56UW272EJN-7
This table gives cross-reference parts and alternative options found for HB56UW272EJN-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56UW272EJN-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IBM11N2735HB-70T | IBM | Check for Price | EDO DRAM Module, 2MX72, 70ns, CMOS, DIMM-168 | HB56UW272EJN-7 vs IBM11N2735HB-70T |
HYM72V2005GU-70 | Infineon Technologies AG | Check for Price | EDO DRAM Module, 2MX72, 70ns, CMOS, DIMM-168 | HB56UW272EJN-7 vs HYM72V2005GU-70 |
HYM5V72A214ATFG-70 | SK Hynix Inc | Check for Price | EDO DRAM Module, 2MX72, 70ns, CMOS, DIMM-168 | HB56UW272EJN-7 vs HYM5V72A214ATFG-70 |