Part Details for HB56H164EJN-7B by Hitachi Ltd
Results Overview of HB56H164EJN-7B by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HB56H164EJN-7B Information
HB56H164EJN-7B by Hitachi Ltd is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HB56H164EJN-7B
HB56H164EJN-7B CAD Models
HB56H164EJN-7B Part Data Attributes
|
HB56H164EJN-7B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB56H164EJN-7B
Hitachi Ltd
EDO DRAM Module, 1MX64, 70ns, CMOS
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HB56H164EJN-7B
This table gives cross-reference parts and alternative options found for HB56H164EJN-7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56H164EJN-7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL001N01645LBAJ-70 | Celestica Inc | Check for Price | EDO DRAM Module, 1MX64, 70ns, CMOS | HB56H164EJN-7B vs CL001N01645LBAJ-70 |
20055C | Celestica Inc | Check for Price | EDO DRAM Module, 1MX64, 60ns, CMOS | HB56H164EJN-7B vs 20055C |
CL001N01640LBAJ-70 | Celestica Inc | Check for Price | Fast Page DRAM Module, 1MX64, 70ns, CMOS | HB56H164EJN-7B vs CL001N01640LBAJ-70 |
HB56H164EJN-6B | Hitachi Ltd | Check for Price | EDO DRAM Module, 1MX64, 60ns, CMOS | HB56H164EJN-7B vs HB56H164EJN-6B |
MH1V64CWJ-7 | Mitsubishi Electric | Check for Price | DRAM Module, 1MX64, 70ns, CMOS | HB56H164EJN-7B vs MH1V64CWJ-7 |
MB641BT08TADG60 | Motorola Semiconductor Products | Check for Price | EDO DRAM Module, 1MX64, 60ns, MOS, DIMM-168 | HB56H164EJN-7B vs MB641BT08TADG60 |
21128C | Celestica Inc | Check for Price | Fast Page DRAM Module, 1MX64, 70ns, CMOS | HB56H164EJN-7B vs 21128C |
21125C | Celestica Inc | Check for Price | EDO DRAM Module, 1MX64, 70ns, CMOS | HB56H164EJN-7B vs 21125C |
CL001N01645LB0J-60 | Celestica Inc | Check for Price | EDO DRAM Module, 1MX64, 60ns, CMOS | HB56H164EJN-7B vs CL001N01645LB0J-60 |
HYM564124ARG-70 | SK Hynix Inc | Check for Price | EDO DRAM Module, 1MX64, 70ns, CMOS, DIMM-168 | HB56H164EJN-7B vs HYM564124ARG-70 |