Part Details for HB56D236BW-6B by Hitachi Ltd
Overview of HB56D236BW-6B by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB56D236BW-6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for HB56D236BW-6B
HB56D236BW-6B CAD Models
HB56D236BW-6B Part Data Attributes
|
HB56D236BW-6B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB56D236BW-6B
Hitachi Ltd
Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 75497472 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for HB56D236BW-6B
This table gives cross-reference parts and alternative options found for HB56D236BW-6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56D236BW-6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC23237C-60BS18 | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | HB56D236BW-6B vs MSC23237C-60BS18 |
MC-422000A36FT-80 | MEMORY MODULE,DRAM,FAST PAGE,2MX36,CMOS,SSIM,72PIN,PLASTIC | Renesas Electronics Corporation | HB56D236BW-6B vs MC-422000A36FT-80 |
HYM536203LM-70 | Fast Page DRAM Module, 2MX36, CMOS, SIMM-72 | SK Hynix Inc | HB56D236BW-6B vs HYM536203LM-70 |
STI362000-60GE | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | HB56D236BW-6B vs STI362000-60GE |
STI362000-70GR | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | HB56D236BW-6B vs STI362000-70GR |
V404J236SX70 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Mosel Vitelic Corporation | HB56D236BW-6B vs V404J236SX70 |
IBM11D2370BA-60 | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | IBM | HB56D236BW-6B vs IBM11D2370BA-60 |
MCM36L200S10 | 2MX36 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 | Motorola Mobility LLC | HB56D236BW-6B vs MCM36L200S10 |
STI362000-60TU | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | HB56D236BW-6B vs STI362000-60TU |
STI362000-70GI | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | HB56D236BW-6B vs STI362000-70GI |