Part Details for HB56A132BU-7C by Hitachi Ltd
Results Overview of HB56A132BU-7C by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HB56A132BU-7C Information
HB56A132BU-7C by Hitachi Ltd is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HB56A132BU-7C
HB56A132BU-7C CAD Models
HB56A132BU-7C Part Data Attributes
|
HB56A132BU-7C
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB56A132BU-7C
Hitachi Ltd
Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIP-72
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | MODULE | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for HB56A132BU-7C
This table gives cross-reference parts and alternative options found for HB56A132BU-7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56A132BU-7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSC23132-70BS8 | LAPIS Semiconductor Co Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, PSMA72 | HB56A132BU-7C vs MSC23132-70BS8 |
MCM32T100SHG70 | Motorola Mobility LLC | Check for Price | 1MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | HB56A132BU-7C vs MCM32T100SHG70 |
GMM7321000CS-70 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | HB56A132BU-7C vs GMM7321000CS-70 |
GMM7321000CSG-70 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | HB56A132BU-7C vs GMM7321000CSG-70 |
MH1M32CNYJ-7 | Mitsubishi Electric | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | HB56A132BU-7C vs MH1M32CNYJ-7 |
MCM32T100SH70 | Motorola Mobility LLC | Check for Price | 1MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | HB56A132BU-7C vs MCM32T100SH70 |
MH1M32CYJ-7 | Mitsubishi Electric | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | HB56A132BU-7C vs MH1M32CYJ-7 |
HB56D132SBR-7A | Hitachi Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | HB56A132BU-7C vs HB56D132SBR-7A |