Part Details for HB54R1G9F2-A75B by Elpida Memory Inc
Results Overview of HB54R1G9F2-A75B by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HB54R1G9F2-A75B Information
HB54R1G9F2-A75B by Elpida Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HB54R1G9F2-A75B
HB54R1G9F2-A75B CAD Models
HB54R1G9F2-A75B Part Data Attributes
|
HB54R1G9F2-A75B
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
HB54R1G9F2-A75B
Elpida Memory Inc
DDR DRAM Module, 128MX72, 0.75ns, CMOS, DUAL LEAD OUT, SOCKET TYPE, DIMM-184
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HB54R1G9F2-A75B
This table gives cross-reference parts and alternative options found for HB54R1G9F2-A75B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB54R1G9F2-A75B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W3EG72126S263D3MF | Microsemi Corporation | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 | HB54R1G9F2-A75B vs W3EG72126S263D3MF |
W3EG72125S263AJD3S | Microsemi Corporation | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | HB54R1G9F2-A75B vs W3EG72125S263AJD3S |
M312L2920BTS-CB0 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | HB54R1G9F2-A75B vs M312L2920BTS-CB0 |
HYS72D128020GR-7-X | Infineon Technologies AG | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | HB54R1G9F2-A75B vs HYS72D128020GR-7-X |
HYS72D128320HBR-5-B | Infineon Technologies AG | Check for Price | DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184 | HB54R1G9F2-A75B vs HYS72D128320HBR-5-B |
W3EG72126S335D3S | Microsemi Corporation | Check for Price | DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184 | HB54R1G9F2-A75B vs W3EG72126S335D3S |
HYMD512G7264M-K | SK Hynix Inc | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, 5.250 X 1.200 X 0.150 INCH, DIMM-184 | HB54R1G9F2-A75B vs HYMD512G7264M-K |
W3EG72129S262JD3MG | Microsemi Corporation | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | HB54R1G9F2-A75B vs W3EG72129S262JD3MG |
HYS72D128321EBR-6-D | Qimonda AG | Check for Price | DDR DRAM Module, 128MX72, 0.7ns, CMOS, GREEN, RDIMM-184 | HB54R1G9F2-A75B vs HYS72D128321EBR-6-D |
W3EG72128S335JD3M | Microsemi Corporation | Check for Price | DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184 | HB54R1G9F2-A75B vs W3EG72128S335JD3M |