HB3845KFZR
TE Connectivity
Description: Fixed Resistor, 2W, 845000ohm, 15000V, 1% +/-Tol, -100,100ppm/Cel

Overview of HB3845KFZR by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for HB3845KFZR by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HB3845KFZR by TE Connectivity

HB3845KFZR
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Lead Diameter
0.6 mm
Lead Length
25.4 mm
Lead Spacing
48.3 mm
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
8.4 mm
Package Length
51.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
1.5 mm
Rated Power Dissipation (P)
2 W
Resistance
845000 Ω
Resistor Type
FIXED RESISTOR
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
15000 V
Want to compare parts?
  1. HB3845KFZR
    TE Connectivity
    Fixed Resistor, 2W, 845000ohm, 15000V, 1% +/-Tol, -100,100ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB3845KFZR by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB3845KFZR by TE Connectivity

Select Manufacturer
Which Manufacturer of HB3845KFZR would you like to use for your alert(s)?
  • Please alert me when HB3845KFZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HB3845KFZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB3845KFZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HB3845KFZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB3845KFZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB3845KFZR by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: