Part Details for HB3500MFZRE by TE Connectivity
Overview of HB3500MFZRE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB3500MFZRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6558
|
Newark | Through Hole Thick Film Resistor, Hb Series, 500 Mohm, 4 W, - 1%, 15 Kv, Radial Leaded Rohs Compliant: Yes |Cgs Te Connectivity HB3500MFZRE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 571 |
|
$8.7800 | Buy Now |
DISTI #
HB3500MFZRE-ND
|
DigiKey | RES 500M OHM 1% 4W RADIAL Min Qty: 1000 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5611 | Buy Now |
DISTI #
2-1625959-3
|
Avnet Americas | Resistor, 500 MOhm, ? 1%, 2 W, Radial Leaded, Thick Film, High Voltage - Tape and Reel (Alt: 2-1625959-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 5 Days Container: Reel | 0 |
|
$6.2987 / $6.4299 | Buy Now |
DISTI #
279-HB3500MFZRE
|
Mouser Electronics | Thick Film Resistors - Through Hole HB03RE 500M 1%100PPM | 0 |
|
$8.2100 | Order Now |
|
Onlinecomponents.com | HB03RE 500M 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.7200 / $18.9000 | Buy Now |
DISTI #
2-1625959-3
|
Avnet Abacus | Resistor, 500 MOhm, � 1%, 2 W, Radial Leaded, Thick Film, High Voltage (Alt: 2-1625959-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 42 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
|
Master Electronics | HB03RE 500M 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.7200 / $18.9000 | Buy Now |
Part Details for HB3500MFZRE
HB3500MFZRE CAD Models
HB3500MFZRE Part Data Attributes
|
HB3500MFZRE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HB3500MFZRE
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 4W, 500000000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 47 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 52mm x 3mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 500000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 15000 V |