HB3200MJZAE
TE Connectivity
Description: RESISTOR, 2W, 5%, 100ppm, 200000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of HB3200MJZAE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HB3200MJZAE by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-1625959-3
Avnet Americas Resistor, 200 MOhm, ± 5%, 2 W, Axial Leaded, Thick Film, High Voltage - Boxed Product (Development Kits) (Alt: 1-1625959-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Box 0
RFQ
Onlinecomponents.com HB03AE 200M 5% 100PPM RoHS: Compliant 0
  • 250 $18.9000
  • 500 $9.9700
  • 750 $6.8600
  • 1,000 $6.7200
$6.7200 / $18.9000 Buy Now
DISTI # 1-1625959-3
Avnet Abacus Resistor, 200 MOhm, � 5%, 2 W, Axial Leaded, Thick Film, High Voltage (Alt: 1-1625959-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics HB03AE 200M 5% 100PPM RoHS: Compliant 0
  • 250 $18.9000
  • 500 $9.9700
  • 750 $6.8600
  • 1,000 $6.7200
$6.7200 / $18.9000 Buy Now

CAD Models for HB3200MJZAE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HB3200MJZAE by TE Connectivity

HB3200MJZAE
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
TE Connectivity
Additional Feature
RATED AC VOLTAGE : 15000
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
18.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
9.6 mm
Package Length
53.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
3 mm
Packing Method
BULK, TRAY
Rated Power Dissipation (P)
4 W
Rated Temperature
70 °C
Resistance
200000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
15000 V
Want to compare parts?
  1. HB3200MJZAE
    TE Connectivity
    RESISTOR, 2W, 5%, 100ppm, 200000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB3200MJZAE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB3200MJZAE by TE Connectivity

Select Manufacturer
Which Manufacturer of HB3200MJZAE would you like to use for your alert(s)?
  • Please alert me when HB3200MJZAE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HB3200MJZAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB3200MJZAE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HB3200MJZAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB3200MJZAE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB3200MJZAE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: