Part Details for HB28D096A8H by Hitachi Ltd
Overview of HB28D096A8H by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HB28D096A8H
HB28D096A8H CAD Models
HB28D096A8H Part Data Attributes
|
HB28D096A8H
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB28D096A8H
Hitachi Ltd
Flash Card, 48MX16, 250ns, CARD-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | CARD | |
Package Description | CARD-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
JESD-30 Code | R-XXMA-X68 | |
Memory Density | 805306368 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 50331648 words | |
Number of Words Code | 48000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 48MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for HB28D096A8H
This table gives cross-reference parts and alternative options found for HB28D096A8H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB28D096A8H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB28D096A8 | 48MX16 FLASH 3.3V PROM CARD, 250ns, XMA68, CARD-68 | Renesas Electronics Corporation | HB28D096A8H vs HB28D096A8 |
HB28D096A6 | 48M X 16 FLASH 3.3V PROM CARD, 250 ns, XMA68, CARD-68 | Renesas Electronics Corporation | HB28D096A8H vs HB28D096A6 |