Part Details for HB28D032C8C by Renesas Electronics Corporation
Overview of HB28D032C8C by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB28D032C8C
HB28D032C8C CAD Models
HB28D032C8C Part Data Attributes
|
HB28D032C8C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HB28D032C8C
Renesas Electronics Corporation
16MX16 FLASH 3.3V PROM CARD, 250ns, XMA50, CARD-50
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | CARD | |
Package Description | CARD-50 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
JESD-30 Code | R-XXMA-X50 | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for HB28D032C8C
This table gives cross-reference parts and alternative options found for HB28D032C8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB28D032C8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB288032C6 | Flash Card, 16MX16, 250ns, CARD-50 | Hitachi Ltd | HB28D032C8C vs HB288032C6 |
HB28D032C8 | Flash Card, 16MX16, 250ns, CARD-50 | Hitachi Ltd | HB28D032C8C vs HB28D032C8 |
HB28D032C6 | Flash Card, 16MX16, 250ns, CARD-50 | Hitachi Ltd | HB28D032C8C vs HB28D032C6 |