Memory
HB28C048C6
Description: Flash Card, 48MX8, 250ns, CARD-50

Overview of HB28C048C6 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for HB28C048C6 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HB28C048C6 by Hitachi Ltd

HB28C048C6
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
CARD
Package Description
CARD-50
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE
JESD-30 Code
R-XXMA-N50
Length
42 mm
Memory Density
402653184 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
50
Number of Words
50331648 words
Number of Words Code
48000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
60 °C
Operating Temperature-Min
Organization
48MX8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
UNSPECIFIED
Type
NOR TYPE
Width
36.4 mm
Want to compare parts?
  1. HB28C048C6
    Hitachi Ltd
    Flash Card, 48MX8, 250ns, CARD-50
    VS

Alternate Parts for HB28C048C6

This table gives cross-reference parts and alternative options found for HB28C048C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB28C048C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HB28C048C6 FLASH 3.3V PROM CARD, XMA50, CARD-50 Renesas Electronics Corporation HB28C048C6 vs HB28C048C6
Part Number Description Manufacturer Compare
HB288448E5 FLASH 3.3V PROM, XMA50, PC CARD2-50 Renesas Electronics Corporation HB28C048C6 vs HB288448E5
HB288384E5 FLASH 3.3V PROM, XMA50, PC CARD2-50 Renesas Electronics Corporation HB28C048C6 vs HB288384E5
HB28C016C6 Flash Card, 16MX8, 250ns, CARD-50 Hitachi Ltd HB28C048C6 vs HB28C016C6
MTCF010A Flash Card, 10MX8 Micron Technology Inc HB28C048C6 vs MTCF010A
HB288384E5 Flash, 384MX8, 250ns, CARD-50 Hitachi Ltd HB28C048C6 vs HB288384E5
HB28C016C6 FLASH 3.3V PROM CARD, XMA50, CARD-50 Renesas Electronics Corporation HB28C048C6 vs HB28C016C6
HB288128C5 FLASH 3.3V PROM CARD, XMA50, ATA CARD-50 Renesas Electronics Corporation HB28C048C6 vs HB288128C5
HB288128C5 Flash Card, ATA CARD-50 Hitachi Ltd HB28C048C6 vs HB288128C5
HB288448E5 Flash, 448MX8, 250ns, CARD-50 Hitachi Ltd HB28C048C6 vs HB288448E5
HB289016C4 FLASH 3.3V PROM CARD, XMA50 Renesas Electronics Corporation HB28C048C6 vs HB289016C4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB28C048C6 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB28C048C6 by Hitachi Ltd

  • Please alert me when HB28C048C6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HB28C048C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB28C048C6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HB28C048C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB28C048C6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB28C048C6 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: