Part Details for HB28B128PSM2 by Renesas Electronics Corporation
Overview of HB28B128PSM2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB28B128PSM2
HB28B128PSM2 CAD Models
HB28B128PSM2 Part Data Attributes
|
HB28B128PSM2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HB28B128PSM2
Renesas Electronics Corporation
128MX8 FLASH 2.7V PROM CARD, XMA7, CARD-7
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | CARD | |
Package Description | CARD-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | R-XXMA-X7 | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 128MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for HB28B128PSM2
This table gives cross-reference parts and alternative options found for HB28B128PSM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB28B128PSM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB28J128MM3 | 128MX8 FLASH 2.7V PROM CARD, XMA7, CARD-7 | Renesas Electronics Corporation | HB28B128PSM2 vs HB28J128MM3 |
HB28B128MM2 | Flash Card, 128MX8, CARD-7 | Hitachi Ltd | HB28B128PSM2 vs HB28B128MM2 |
HB28B128MM2 | 128MX8 FLASH 2.7V PROM CARD, XMA7, CARD-7 | Renesas Electronics Corporation | HB28B128PSM2 vs HB28B128MM2 |