Part Details for HB28A512IA1 by Hitachi Ltd
Overview of HB28A512IA1 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HB28A512IA1
HB28A512IA1 CAD Models
HB28A512IA1 Part Data Attributes
|
HB28A512IA1
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB28A512IA1
Hitachi Ltd
Flash Card, 256MX16, CARD-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | CARD | |
Package Description | CARD-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XXMA-X68 | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for HB28A512IA1
This table gives cross-reference parts and alternative options found for HB28A512IA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB28A512IA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P512ATA3300I25 | Flash Card, 256MX16, 250ns, CARD-68 | Microsemi Corporation | HB28A512IA1 vs 7P512ATA3300I25 |
7P512ATA3302C25 | Flash Card, 256MX16, 250ns, CARD-68 | Microsemi Corporation | HB28A512IA1 vs 7P512ATA3302C25 |
7P512ATA4505C25 | Flash Card, 256MX16, 250ns, CARD-68 | Microsemi Corporation | HB28A512IA1 vs 7P512ATA4505C25 |
7P512ATA4503C25 | Flash Card, 256MX16, 250ns, CARD-68 | Microsemi Corporation | HB28A512IA1 vs 7P512ATA4503C25 |
7P512ATA3303I25 | Flash Card, 256MX16, 250ns, CARD-68 | Microsemi Corporation | HB28A512IA1 vs 7P512ATA3303I25 |
7P512ATA3301C25 | Flash Card, 256MX16, 250ns, CARD-68 | Microsemi Corporation | HB28A512IA1 vs 7P512ATA3301C25 |
7P512ATA3304I25 | Flash Card, 256MX16, 250ns, CARD-68 | Microsemi Corporation | HB28A512IA1 vs 7P512ATA3304I25 |
7P512ATA3302I25 | Flash Card, 256MX16, 250ns, CARD-68 | Microsemi Corporation | HB28A512IA1 vs 7P512ATA3302I25 |
HB28B512A8H | Flash Card, 256MX16, 250ns, CARD-68 | Hitachi Ltd | HB28A512IA1 vs HB28B512A8H |
HB28B512A6 | Flash Card, 256MX16, 250ns, CARD-68 | Hitachi Ltd | HB28A512IA1 vs HB28B512A6 |