Part Details for HB289160A4 by Hitachi Ltd
Results Overview of HB289160A4 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HB289160A4 Information
HB289160A4 by Hitachi Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HB289160A4
HB289160A4 CAD Models
HB289160A4 Part Data Attributes
|
HB289160A4
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB289160A4
Hitachi Ltd
Flash Card
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | CARD-68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | |
JESD-30 Code | R-XUUC-N68 | |
Length | 85.6 mm | |
Memory Density | 1342177280 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 167772160 words | |
Number of Words Code | 160000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 160MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UPPER | |
Width | 54 mm |
Alternate Parts for HB289160A4
This table gives cross-reference parts and alternative options found for HB289160A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB289160A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HB289160A4 | Renesas Electronics Corporation | Check for Price | FLASH 3.3V PROM CARD, XMA | HB289160A4 vs HB289160A4 |
HB289112A4 | Renesas Electronics Corporation | Check for Price | FLASH 3.3V PROM CARD, XMA | HB289160A4 vs HB289112A4 |
HB289096A4 | Hitachi Ltd | Check for Price | Flash Card | HB289160A4 vs HB289096A4 |
HB289080A4 | Hitachi Ltd | Check for Price | Flash Card | HB289160A4 vs HB289080A4 |
HB289064A4 | Hitachi Ltd | Check for Price | Flash Card | HB289160A4 vs HB289064A4 |
HB289096A4 | Renesas Electronics Corporation | Check for Price | FLASH 3.3V PROM CARD, XMA | HB289160A4 vs HB289096A4 |
HB289112A4 | Hitachi Ltd | Check for Price | Flash Card | HB289160A4 vs HB289112A4 |