Part Details for HB288192C6 by Hitachi Ltd
Overview of HB288192C6 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for HB288192C6
HB288192C6 CAD Models
HB288192C6 Part Data Attributes
|
HB288192C6
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB288192C6
Hitachi Ltd
Flash Card, 96MX16, 250ns, CARD-50
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | CARD | |
Package Description | CARD-50 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-XXMA-X50 | |
Memory Density | 1610612736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 100663296 words | |
Number of Words Code | 96000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 96MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for HB288192C6
This table gives cross-reference parts and alternative options found for HB288192C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB288192C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB28B192C8C | 96MX16 FLASH 3.3V PROM CARD, 250ns, XMA50, CARD-50 | Renesas Electronics Corporation | HB288192C6 vs HB28B192C8C |
HB28B192C8 | Flash Card, 96MX16, 250ns, CARD-50 | Hitachi Ltd | HB288192C6 vs HB28B192C8 |
HB28B192C8C | Flash Card, 96MX16, 250ns, CARD-50 | Hitachi Ltd | HB288192C6 vs HB28B192C8C |
HB28B192C8H | 96MX16 FLASH 3.3V PROM CARD, 250ns, XMA50, CARD-50 | Renesas Electronics Corporation | HB288192C6 vs HB28B192C8H |
HB28B192C6 | 96M X 16 FLASH 3.3V PROM CARD, 250 ns, XMA50, CARD-50 | Renesas Electronics Corporation | HB288192C6 vs HB28B192C6 |