There are no models available for this part yet.
Overview of HB288192C5 by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
CAD Models for HB288192C5 by Hitachi Ltd
Part Data Attributes for HB288192C5 by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
CARD
|
Package Description
|
CARD-50
|
Pin Count
|
50
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
250 ns
|
Additional Feature
|
IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE
|
Alternate Memory Width
|
1
|
JESD-30 Code
|
R-XUUC-N50
|
Length
|
42.8 mm
|
Memory Density
|
1610612736 bit
|
Memory IC Type
|
FLASH CARD
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
50
|
Number of Words
|
201326592 words
|
Number of Words Code
|
192000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
|
Organization
|
192MX8
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3.3 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.4 mm
|
Supply Voltage-Max (Vsup)
|
3.45 V
|
Supply Voltage-Min (Vsup)
|
3.15 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
UPPER
|
Width
|
36.4 mm
|
Alternate Parts for HB288192C5
This table gives cross-reference parts and alternative options found for HB288192C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB288192C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB288128C5 | Flash Card, ATA CARD-50 | Hitachi Ltd | HB288192C5 vs HB288128C5 |
HB28C016C6 | FLASH 3.3V PROM CARD, XMA50, CARD-50 | Renesas Electronics Corporation | HB288192C5 vs HB28C016C6 |
HB288448E5 | FLASH 3.3V PROM, XMA50, PC CARD2-50 | Renesas Electronics Corporation | HB288192C5 vs HB288448E5 |
HB288096C5 | FLASH 3.3V PROM CARD, XMA50, ATA CARD-50 | Renesas Electronics Corporation | HB288192C5 vs HB288096C5 |
HB288096C5 | Flash Card, ATA CARD-50 | Hitachi Ltd | HB288192C5 vs HB288096C5 |
HB288256E5 | FLASH 3.3V PROM, XMA50, PC CARD2-50 | Renesas Electronics Corporation | HB288192C5 vs HB288256E5 |
HB28C048C6 | Flash Card, 48MX8, 250ns, CARD-50 | Hitachi Ltd | HB288192C5 vs HB28C048C6 |
HB288128C5 | FLASH 3.3V PROM CARD, XMA50, ATA CARD-50 | Renesas Electronics Corporation | HB288192C5 vs HB288128C5 |
HB289008C4 | Flash Card | Hitachi Ltd | HB288192C5 vs HB289008C4 |
HB289016C4 | Flash Card | Hitachi Ltd | HB288192C5 vs HB289016C4 |