Part Details for HB20A4AME by StarTech
Results Overview of HB20A4AME by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HB20A4AME Information
HB20A4AME by StarTech is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for HB20A4AME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5807
|
Newark | Hub, 4 Port, Mains Powered, Usb2.0 Rohs Compliant: Yes |Startech HB20A4AME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$289.0900 / $342.1600 | Buy Now |
DISTI #
5214-HB20A4AME-ND
|
DigiKey | 4-PORT INDUSTRIAL USB HUB Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
3 In Stock |
|
$176.2000 / $209.7900 | Buy Now |
DISTI #
72014908
|
RS | 4 Port Industrial USB Hub - USB 2.0 - 15kV ESD Protection - Multi Port USB Hub | StarTech.com HB20A4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$216.6300 / $228.0300 | Buy Now |
|
NAC | 4 PORT USB 2.0 HUB METAL. INDUSTRIAL MOUNTABLE HEAVY DUTY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 4PORT INDUSTRIAL USB HUB USB 2.0 15KV ESD PROTECTION METAL | 50 |
|
$209.9900 | Buy Now |