Part Details for HB1741810000G by Anytek Technology Corporation Ltd
Overview of HB1741810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB1741810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB1741810000G-ND
|
DigiKey | TERM BLK 17P SIDE ENT 3.96MM PCB Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6820 | Buy Now |
DISTI #
72317482
|
RS | HB - 3.96 - 17P, Grey Rohs , Single wire / MARK W/O lever | Amphenol - Anytek HB1741810000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 | RFQ |
DISTI #
ANYHB1741810000G
|
Heilind Electronics | HB - 3.96 - 17P GREY ROHS S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 16-20 AWG - 3.96mm Pitch - 17 Pole Grey Rohs - Single wire W/O lever RoHS: Compliant | 0 |
|
$1.5900 / $4.3500 | Buy Now |
DISTI #
ANYHB1741810000G
|
Interstate Connecting Components | HB - 3.96 - 17P GREY ROHS S | 0 |
|
Buy Now |