Part Details for HB1625-2R5256-R by Eaton Electronics
Overview of HB1625-2R5256-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB1625-2R5256-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426247
|
RS | 25F -10 to +30% 40mOhms 2.5V Through Hole Electric Double Layer Cap Supercap HB | Eaton Electronics HB1625-2R5256-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3800 | RFQ |
DISTI #
HB1625-2R5256-R
|
TME | Supercapacitor, THT, 25F, 2.5VDC, -10÷30%, Ø10x31.5mm, 40mΩ, 28uA Min Qty: 1 | 0 |
|
$3.0300 / $4.6500 | RFQ |