Part Details for HB1422800000G by Anytek Technology Corporation Ltd
Overview of HB1422800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB1422800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB1422800000G-ND
|
DigiKey | TERM BLK 14P SIDE ENT 7.5MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8540 | Buy Now |
DISTI #
72317457
|
RS | HB - 7.5 - 14P, Grey Rohs , Double wire / MARK | Amphenol - Anytek HB1422800000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 | RFQ |
DISTI #
ANYHB1422800000G
|
Heilind Electronics | HB - 7.5 - 14P GREY ROHS DO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 14-20 AWG - 7.5mm Pitch - 14 Pole Grey Rohs - Double wire RoHS: Compliant | 0 |
|
$1.7500 / $4.8000 | Buy Now |
DISTI #
ANYHB1422800000G
|
Interstate Connecting Components | HB - 7.5 - 14P GREY ROHS DO | 0 |
|
Buy Now |