Part Details for HB1030-2R5106-R by Eaton Bussmann
Overview of HB1030-2R5106-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB1030-2R5106-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4203
|
Newark | Cap, 10F, 2.5V, Super, Radial, Capacitance:10F, Voltage Rating:2.5V, Capacitor Terminals:Radial Leaded, Product Range:Hb Series, Capacitance Tolerance:+30%, -10%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Operating Rohs Compliant: Yes |Eaton Bussmann HB1030-2R5106-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$3.2800 / $5.2800 | Buy Now |
DISTI #
283-3126-ND
|
DigiKey | CAP 10F -10% +30% 2.5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4447 In Stock |
|
$1.6305 / $4.5400 | Buy Now |
|
Onlinecomponents.com | Cap Supercap 10F 2.5V -10% to 30% Radial Cylindrical 5.08mm 20uA 0.06 Ohm 70°C Bulk RoHS: Compliant |
1103 In Stock |
|
$2.7600 / $7.1200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.6410 / $3.9615 | Buy Now | |
DISTI #
000000000003492675
|
Sager | Supercapacitors / Ultracapacitors 10F 2.5V HB SERIES CYL Min Qty: 100 | 0 |
|
$6.2700 / $6.4400 | Buy Now |
|
Master Electronics | Cap Supercap 10F 2.5V -10% to 30% Radial Cylindrical 5.08mm 20uA 0.06 Ohm 70°C Bulk RoHS: Compliant |
1103 In Stock |
|
$2.7600 / $7.1200 | Buy Now |