Part Details for HB1030-2R5106-1 by Eaton Corporation
Overview of HB1030-2R5106-1 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB1030-2R5106-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB1030-2R5106-1
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.5 V, -10%, +30%, 1000 hours @ 70?C, Radial Leaded - Bulk (Alt: HB1030-2R5106-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |