Part Details for HB1-DC24V by Panasonic Electronic Components
Overview of HB1-DC24V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB1-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.6KOhm 2ADC/1AAC SPDT (20x11x16.3)mm THT Sub Miniature DIP Relay RoHS: Compliant |
2 In Stock |
|
$40.7800 / $165.3600 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 1.6KOhm 2ADC/1AAC SPDT (20x11x16.3)mm THT Sub Miniature DIP Relay RoHS: Compliant |
2 In Stock |
|
$40.7800 / $165.3600 | Buy Now |