Part Details for HB0841800000G by Anytek Technology Corporation Ltd
Overview of HB0841800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB0841800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB0841800000G-ND
|
DigiKey | TERM BLK 8P SIDE ENT 3.96MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9872 | Buy Now |
DISTI #
72317399
|
RS | HB - 5.0 - 8P, Grey , Single wire With lever / MARK | Amphenol - Anytek HB0841800000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 | RFQ |
DISTI #
ANYHB0841800000G
|
Heilind Electronics | HB - 5.0 - 8P GREY SINGLE W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.8990 / $1.8820 | Buy Now | |
DISTI #
ANYHB0841800000G
|
Interstate Connecting Components | HB - 5.0 - 8P GREY SINGLE W | 0 |
|
Buy Now |