Part Details for HB0431800000G by Anytek Technology Corporation Ltd
Overview of HB0431800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB0431800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB0431800000G-ND
|
DigiKey | TERM BLK 4P SIDE ENT 3.81MM PCB Min Qty: 2240 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4950 | Buy Now |
DISTI #
72317354
|
RS | HB - 3.81 - 4P, Grey Rohs , Single wire / MARK | Amphenol - Anytek HB0431800000G RoHS: Compliant Min Qty: 2240 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 | RFQ |
DISTI #
ANYHB0431800000G
|
Heilind Electronics | HB - 3.81 - 4P GREY ROHS SI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4640 / $0.6760 | Buy Now | |
DISTI #
ANYHB0431800000G
|
Interstate Connecting Components | HB - 3.81 - 4P GREY ROHS SI | 0 |
|
Buy Now |