Part Details for HB01S006SZ1 by Japan Aviation Electronics Industry Limited
Overview of HB01S006SZ1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HB01S006SZ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2951-ND
|
DigiKey | CONN HSG 6POS 4.40MM INDUSTRIAL Min Qty: 1 Lead time: 15 Weeks Container: Tray |
24 In Stock |
|
$2.9588 / $5.4800 | Buy Now |
Part Details for HB01S006SZ1
HB01S006SZ1 CAD Models
HB01S006SZ1 Part Data Attributes
|
HB01S006SZ1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
HB01S006SZ1
Japan Aviation Electronics Industry Limited
HB1 - IP67 INDUSTRIAL WATERPROOF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.472 inch | |
Body Depth | 1 inch | |
Body Length | 0.889 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | HYBRID | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | HB01P006PZ1 | |
Mixed Contacts | YES | |
Number of Rows Loaded | 2 | |
Option | WATERPROOF | |
Total Number of Contacts | 6 |