Part Details for HB01KW01-6B-JB by NKK Switches
Overview of HB01KW01-6B-JB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB01KW01-6B-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9836
|
Newark | Indicator |Nkk Switches HB01KW01-6B-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 / $25.4900 | Buy Now |
DISTI #
3937-HB01KW01-6B-JB-ND
|
DigiKey | SW IND PB SQ WHITE LED DIFF CLR Min Qty: 1 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$18.9636 / $28.6200 | Buy Now |
DISTI #
HB01KW01-6B-JB-ND
|
DigiKey | SW IND PB SQ WHITE LED DIFF CLR Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7700 | Buy Now |
DISTI #
633-HB01KW01-6B-JB
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SQ INDICTR WHITE LED CLR LENS/WHT DIFUSER RoHS: Compliant | 0 |
|
$14.8100 / $16.6000 | Order Now |
DISTI #
71052793
|
RS | Switch, Mini P/B Indicator, Illum, Sq, Super Bright LED, White, Clear/White Cap, Solder | NKK Switches HB01KW01-6B-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2000 / $15.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$12.4800 | Buy Now |
DISTI #
HB01KW01-6B-JB
|
TTI | Industrial Panel Mount Indicators / Switch Indicators SQ INDICTR WHITE LED CLR LENS/WHT DIFUSER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.3000 / $17.8200 | Buy Now |
|
Powell Electronics | INDICATOR Min Qty: 1 | 24 |
|
$10.4300 / $15.7400 | Buy Now |
Part Details for HB01KW01-6B-JB
HB01KW01-6B-JB CAD Models
HB01KW01-6B-JB Part Data Attributes
|
HB01KW01-6B-JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
HB01KW01-6B-JB
NKK Switches
Indicator; Type: LED; Lamp Color: White; lens color: White; lens transparency: Clear; Voltage Rating: 3.6V; Current: 30mA; Lens Style Size: Square with Flat Top, 7.40mm; panel cutout dimensions: 0.32" (8.13mm); ratings: Vf (Typ), If (Max); panel cutout shape: Round; Rating: 0.03
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |