Part Details for HB01KW01-5F-FB by NKK Switches
Overview of HB01KW01-5F-FB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HB01KW01-5F-FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9834
|
Newark | Indicator |Nkk Switches HB01KW01-5F-FB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $15.9400 | Buy Now |
DISTI #
HB01KW01-5F-FB-ND
|
DigiKey | SW IND PB SQ GREEN LED DIFF GRN Min Qty: 1 Lead time: 9 Weeks Container: Box |
69 In Stock |
|
$6.2250 / $7.8300 | Buy Now |
DISTI #
633-HB01KW01-5F-FB
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators HB INDICATOR GREEN RoHS: Compliant | 0 |
|
$6.9200 / $9.9000 | Order Now |
DISTI #
70365621
|
RS | Indicator Panel Mount LED Square Green Solder | NKK Switches HB01KW01-5F-FB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0000 / $10.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$7.5800 | Buy Now |
DISTI #
HB01KW01-5F-FB
|
TTI | Industrial Panel Mount Indicators / Switch Indicators HB INDICATOR GREEN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.9000 / $8.8700 | Buy Now |
|
Powell Electronics | INDICATOR Min Qty: 1 | 24 |
|
$6.9400 / $10.3500 | Buy Now |
Part Details for HB01KW01-5F-FB
HB01KW01-5F-FB CAD Models
HB01KW01-5F-FB Part Data Attributes
|
HB01KW01-5F-FB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
HB01KW01-5F-FB
NKK Switches
Indicator; Type: LED; Lamp Color: Green; lens color: White; lens transparency: Diffused; Voltage Rating: 2.1V; Current: 30mA; Lens Style Size: Square with Flat Top, 7.40mm; panel cutout dimensions: 0.32" (8.13mm); ratings: Vf (Typ), If (Max); panel cutout shape: Round; Rating: 0.03
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |