Part Details for HB-PH9-12727PB2GOB by Dongguan Hanbo Technology Co Ltd
Overview of HB-PH9-12727PB2GOB by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB-PH9-12727PB2GOB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 1A Square Pins 1mm 14P 260�� 4mm -40��~+105�� 1.27mm Brass ˫�� Black 2x7P 1.27mm SMD,P=1.27mm Pin Headers ROHS | 155 |
|
$0.0643 / $0.1125 | Buy Now |
|
LCSC | Gold 250V 1A Square Pins 1mm 14P 260 4mm -40+105 1.27mm Brass Black 2x7P 1.27mm SMDP1.27mm Pin Headers ROHS | 155 |
|
$0.0656 / $0.1148 | Buy Now |