Part Details for HB-PH8-20029PB2GOP by Dongguan Hanbo Technology Co Ltd
Overview of HB-PH8-20029PB2GOP by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB-PH8-20029PB2GOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 1.5A Direct Insert Policy 2mm 18P 260 3.9mm -40+105 2.8mm 2mm Brass Double Row Black 2x9P 2mm PluginP2mm Pin Headers ROHS | 1205 |
|
$0.0428 / $0.0749 | Buy Now |