Part Details for HB-958-17P by BlockMaster Blocks
Overview of HB-958-17P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-474LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 17P Right Angle Receptacle, Solder To Board | |
51939-1019LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S 17P Right angle Header. | |
10046971-063LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 17P STB Vertical. |
Price & Stock for HB-958-17P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Single Row and Tri-Barrier, 250V, 15A, Pitch: 9.8mm, 17 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$13.3000 / $14.3200 | Buy Now |
Part Details for HB-958-17P
HB-958-17P CAD Models
HB-958-17P Part Data Attributes
|
HB-958-17P
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
HB-958-17P
BlockMaster Blocks
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |