HB-951-03P
BlockMaster Blocks
Description: Terminal and Terminal Block,

Overview of HB-951-03P by BlockMaster Blocks

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HB-951-03P by BlockMaster Blocks

Part # Manufacturer Description Stock Price Buy
NAC Single Row and Tri-Barrier, 250V, 15A, Pitch: 9.5mm, 03 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 39
  • 1 $1.8600
  • 500 $1.7290
$1.7290 / $1.8600 Buy Now

CAD Models for HB-951-03P by BlockMaster Blocks
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HB-951-03P by BlockMaster Blocks

HB-951-03P
BlockMaster Blocks
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BLOCKMASTER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. HB-951-03P
    BlockMaster Blocks
    Terminal and Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB-951-03P by BlockMaster Blocks.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB-951-03P by BlockMaster Blocks

Select Manufacturer
Which Manufacturer of HB-951-03P would you like to use for your alert(s)?
  • Please alert me when HB-951-03P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HB-951-03P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB-951-03P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HB-951-03P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB-951-03P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB-951-03P by BlockMaster Blocks

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: