Part Details for HB-48-6 by Pomona Electronics
Overview of HB-48-6 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB-48-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C1884
|
Newark | Banana Plug Patch Cord - Mto (Blue) |Pomona HB-48-6 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9900 | Buy Now |
DISTI #
HB-48-6-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 48" Min Qty: 24 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2900 | Buy Now |
DISTI #
565-HB-48-6
|
Mouser Electronics | Test Leads Banana Plug Patch Cord MTO Blue RoHS: Compliant | 15 |
|
$16.9900 | Buy Now |
DISTI #
71226355
|
RS | BANANA PLUG PATCH CORD - MTO (BLUE) | Pomona Electronics HB-48-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7700 / $17.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$16.9900 / $19.9900 | Buy Now | |
DISTI #
POM-HB-48-6
|
TME | Test lead, 70VDC, 33VAC, 15A, banana plug 4mm,both sides, blue Min Qty: 1 | 0 |
|
$20.3900 / $21.7500 | RFQ |
DISTI #
34123.1
|
TestEquity LLC | Pomona HB-48-6 Banana Plug Patch Cord, Horizontal Stacking, 48in Long, Blue, HB Series | 0 |
|
$19.9900 | Buy Now |