Part Details for HB-24-ORG by Pomona Electronics
Overview of HB-24-ORG by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB-24-ORG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Test Lead - 4mm Stackable Banana Plug to 4mm Stackable Banana Plug - 70 VDC - 15 A - 24.0" (609.60mm) - Orange. RoHS: Compliant |
2 In Stock |
|
$8.1200 / $30.7700 | Buy Now |
DISTI #
65023808
|
Verical | HB-24-ORG Min Qty: 2 Package Multiple: 2 Date Code: 1804 | Americas - 2 |
|
$10.5560 / $36.3610 | Buy Now |
|
Master Electronics | Test Lead - 4mm Stackable Banana Plug to 4mm Stackable Banana Plug - 70 VDC - 15 A - 24.0" (609.60mm) - Orange. RoHS: Compliant |
2 In Stock |
|
$8.1200 / $30.7700 | Buy Now |