Part Details for HB-24-2 by Pomona Electronics
Overview of HB-24-2 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4620
|
Newark | Test Lead, Red, 610Mm, 70V, 15A, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:24", Lead Length - Metric:610Mm, Insulator Colour:Red, Current Rating:15A Rohs Compliant: Yes |Pomona HB-24-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6800 / $17.6300 | Buy Now |
DISTI #
501-2243-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$15.2876 / $15.4900 | Buy Now |
DISTI #
565-HB-24-2
|
Mouser Electronics | Test Leads HORIZONTAL STACKIN RoHS: Compliant | 14 |
|
$15.2900 | Buy Now |
DISTI #
70198087
|
RS | Banana Plug 5000 WVDC (Max.) (Hands-Free) 30 VAC/60 VDC (Max.) (Hand-Held) | Pomona Electronics HB-24-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$16.6300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.609m Banana Plug to Banana Plug PL-PL RoHS: Compliant |
28 In Stock |
|
$15.2900 / $17.9900 | Buy Now |
DISTI #
78452341
|
Verical | Horizontal Stacking Banana Plug Patch Cord RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2410 | Americas - 27 |
|
$19.8770 / $23.3870 | Buy Now |
DISTI #
POM-HB-24-2
|
TME | Test lead, 70VDC, 33VAC, 15A, banana plug 4mm,both sides, red Min Qty: 1 | 0 |
|
$18.5400 / $19.6500 | RFQ |
|
Master Electronics | Cable Assembly Patch Cord 0.609m Banana Plug to Banana Plug PL-PL RoHS: Compliant |
28 In Stock |
|
$15.2900 / $17.9900 | Buy Now |
DISTI #
34118.1
|
TestEquity LLC | Pomona HB-24-2 Banana Plug Patch Cord, Horizontal Stacking, 24in Long, Red, HB Series | 0 |
|
$17.9900 | Buy Now |
Part Details for HB-24-2
HB-24-2 CAD Models
HB-24-2 Part Data Attributes
|
HB-24-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
HB-24-2
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 24INCH, 18AWG | |
Connector Type | INTERCONNECTION DEVICE |