Part Details for HB-18-RED by Pomona Electronics
Overview of HB-18-RED by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for HB-18-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Test Lead - 4mm Stackable Banana Plug to 4mm Stackable Banana Plug - 70 VDC - 15 A - 18.0" (457.20mm) - Red. RoHS: Compliant |
3 In Stock |
|
$8.1200 / $27.9700 | Buy Now |
DISTI #
63010635
|
Verical | HB-18-RED Min Qty: 3 Package Multiple: 3 Date Code: 1804 | Americas - 3 |
|
$10.5560 / $36.3610 | Buy Now |
|
Master Electronics | Test Lead - 4mm Stackable Banana Plug to 4mm Stackable Banana Plug - 70 VDC - 15 A - 18.0" (457.20mm) - Red. RoHS: Compliant |
3 In Stock |
|
$8.1200 / $27.9700 | Buy Now |