Part Details for HAZ471MBACF0KR by Vishay Intertechnologies
Overview of HAZ471MBACF0KR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAZ471MBACF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAZ471MBACF0KR
|
Avnet Americas | HAZ 1KVDC 470pF ?20% Y5T BULK e3 - Bulk (Alt: HAZ471MBACF0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
75-HAZ471MBACF0KR
|
Mouser Electronics | Ceramic Disc Capacitors HAZ 1KV 470PF +/-20% K2000 e3 RoHS: Compliant | 0 |
|
$0.1750 / $0.1790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1786 | Buy Now |
DISTI #
HAZ471MBACF0KR
|
Avnet Abacus | HAZ 1KVDC 470pF �20% Y5T BULK e3 (Alt: HAZ471MBACF0KR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |