Part Details for HAX600-S by LEM Holdings SSA
Overview of HAX600-S by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HAX600-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372561
|
Sager | Industrial Current Sensors Min Qty: 20 | 0 |
|
$71.0100 / $85.2100 | Buy Now |
Part Details for HAX600-S
HAX600-S CAD Models
HAX600-S Part Data Attributes:
|
HAX600-S
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HAX600-S
LEM Holdings SSA
Hall Effect Sensor, -4-4V, Rectangular, Panel Mount, ROHS COMPLIANT, PLASTIC, PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE | |
Reach Compliance Code | compliant | |
Body Breadth | 25 mm | |
Body Height | 62 mm | |
Body Length or Diameter | 108 mm | |
Housing | PLASTIC | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -4-4V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO |