Part Details for HAX223SBACFGKR by Vishay Intertechnologies
Overview of HAX223SBACFGKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAX223SBACFGKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1308
|
Newark | Hax 1Kv 22Nf -20% K10000 E3 |Vishay HAX223SBACFGKR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.2000 | Buy Now |
DISTI #
HAX223SBACFGKR
|
Avnet Americas | HAX 1KVDC 22000pF -20+50% Y5V BULK e3 - Bulk (Alt: HAX223SBACFGKR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4130 / $0.6383 | Buy Now |
DISTI #
75-HAX223SBACFGKR
|
Mouser Electronics | Ceramic Disc Capacitors .300LS .022UF 1KV +50-20% RoHS: Compliant | 512 |
|
$0.6290 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.6310 | Buy Now |
DISTI #
HAX223SBACFGKR
|
Avnet Abacus | HAX 1KVDC 22000pF -20+50% Y5V BULK e3 (Alt: HAX223SBACFGKR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HAX223SBACFGKR
HAX223SBACFGKR CAD Models
HAX223SBACFGKR Part Data Attributes
|
HAX223SBACFGKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HAX223SBACFGKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 50% +Tol, 20% -Tol, K10000, 0.022uF, Through Hole Mount, 7112, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 7112 | |
Surface Mount | NO | |
Temperature Characteristics Code | K10000 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |