Part Details for HAX223MBAKGGKR by Vishay Intertechnologies
Results Overview of HAX223MBAKGGKR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HAX223MBAKGGKR Information
HAX223MBAKGGKR by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HAX223MBAKGGKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAX223MBAKGGKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.022 uF, 1 kV, ? 20%, Y5V, 7.5 mm, PC Pin - Bulk (Alt: HAX223MBAKGG... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6501 / $0.6943 | Buy Now |
DISTI #
75-HAX223MBAKGGKR
|
Mouser Electronics | Ceramic Disc Capacitors HAX 1KV 22nF +/-20% K10000 e3 | 0 |
|
$0.6870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Bulk |
0 Bulk |
|
$0.6940 | Buy Now |
DISTI #
HAX223MBAKGGKR
|
Avnet Abacus | Single Layer Ceramic Capacitor 0022 uF 1 kV 20 Y5V 75 mm PC Pin (Alt: HAX223MBAKGGKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |