Part Details for HAX103SBASFCKR by Vishay Intertechnologies
Overview of HAX103SBASFCKR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAX103SBASFCKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAX103SBASFCKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 0.01 uF, 1 kV, -20%, +50%, Y5V, 7.5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HAX103SBASFCKR) RoHS: Compliant Min Qty: 14400 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4691 / $0.5747 | Buy Now |
DISTI #
75-HAX103SBASFCKR
|
Mouser Electronics | Ceramic Disc Capacitors HAX 1KV 10nF -20No change50% K10000 e3 | 0 |
|
$0.5580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 1800 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5680 | Buy Now |
DISTI #
HAX103SBASFCKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 0.01 uF, 1 kV, -20%, +50%, Y5V, 7.5 mm, PC Pin (Alt: HAX103SBASFCKR) RoHS: Compliant Min Qty: 14400 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |