Part Details for HAX103MBACF0KR by Vishay Draloric
Overview of HAX103MBACF0KR by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAX103MBACF0KR
HAX103MBACF0KR CAD Models
HAX103MBACF0KR Part Data Attributes
|
HAX103MBACF0KR
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
HAX103MBACF0KR
Vishay Draloric
CAPACITOR, CERAMIC, 1000 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |