Part Details for HAW3-220S24T2 by YLPTEC
Overview of HAW3-220S24T2 by YLPTEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAW3-220S24T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24V 85VAC305VAC 125mA 100V432V 3W Step-down type AC-DC 81% DIP-4 AC-DC Power Modules ROHS | 60 |
|
$1.4267 / $1.5155 | Buy Now |