Part Details for HAT600-S by LEM Holdings SSA
Overview of HAT600-S by LEM Holdings SSA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for HAT600-S
HAT600-S CAD Models
HAT600-S Part Data Attributes:
|
HAT600-S
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HAT600-S
LEM Holdings SSA
CURRENT SENSOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | unknown | |
Body Breadth | 24 mm | |
Body Height | 65 mm | |
Body Length or Diameter | 70 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V |