Part Details for HAT3037R by Renesas Electronics Corporation
Overview of HAT3037R by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3037R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 45V 4A 60Mohm Sop8 |