Part Details for HAT2173NWS-E by Renesas Electronics Corporation
Overview of HAT2173NWS-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAT2173NWS-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HAT2173NWS-E-ND
|
DigiKey | MOSFET N-CH 100V 25A Min Qty: 109 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2270 In Stock |
|
$2.7800 | Buy Now |
|
Rochester Electronics | HAT2173 - Power Field-Effect Transistor, 25A, 100V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2270 |
|
$2.3800 / $2.8000 | Buy Now |